help desk software
DATA SHEET

65041K206

Switchcraft

Switch Push Button 3A 125VAC 125VDC Screw Mount PC Pins/Wire Wrap

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
65041K206
RoHS:
No
HTS:
8536509033
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Mounting:
Screw Mount
Pole Throw Configuration:
N/A
Bushing Type:
N/R
Switch Configuration:
N/A
Contact Rating @ Voltage:
3A@125VAC 125 VDC
Actuator Style:
Button
Illumination:
N/R
Terminal Type:
PC Pins/Wire Wrap
Body Orientation:
Straight
Dimension:
N/A
Life Cycle:
Discontinued & Replaced
Switch Push Button 3A 125VAC 125VDC Screw Mount PC Pins/Wire Wrap
Search Keywords:
65041K206
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Tools/3D Models
Product Guides