712A
SwitchcraftConn DC Power F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
712A
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
F
Number of Contacts:
2
Termination Method:
Solder
Maximum Voltage Rating:
12 VDC
Maximum Current Rating:
5 A
Operating Temperature:
N/A
The SWITCHCRAFT part 712A is a reliable and versatile DC power connector, perfect for various electrical applications. This connector features a 2-pos solder lug configuration with a sturdy panel mount design, making it easy to install and secure. It is equipped with 3 terminals and 1 port, allowing for efficient power transmission. With its high-quality construction and durable materials, this connector ensures a stable and secure connection for your power needs.
Search Keywords:
712A
IN STOCK:
4,228
Can Ship immediately
On Order:
5,000
can ship 12/26/24
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$3.64
$18.200
50
$2.29
$114.500
100
$2.24
$224.000
300
$2.20
$660.000
500
$2.17
$1,085.000
1,000
$2.14
$2,140.000
2,500
$2.11
$5,275.000
5,000
+
$2.08
$10,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1550-RD001
Hook-up Wire 24AWG 1.5mm Tinned Copper - Red - 1000VAC - 304.8m (1000ft)/Spool
1550-WH001
Hook-up Wire 24AWG 1.5mm Tinned Copper - White - 1000VAC - 304.8m (1000ft)/Spool
104891-2
20 50/50 GRID CABLE RCPT COVER
1658610-3
15 Position D-Sub Receptacle, Female Sockets Connector
1658621-3
Rectangular Connector - Receptacle - Forked Contact Type - 16 Positions - 2 Rows - 0.100"(...