721A
SwitchcraftConn DC Power RCP 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
721A
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BULK
Type:
DC Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
2
Termination Method:
Solder
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The SWITCHCRAFT part 721A is a high-quality DC power connector designed for reliable and secure power transfer. It features a 2 POS (position) configuration and is equipped with solder lugs for easy and secure connection. This connector is panel mounted and has a sturdy construction, making it suitable for various application settings. With its 3 terminals and 1 port, it provides a dependable and efficient power solution.
Search Keywords:
721A
IN STOCK:
617
Can Ship immediately
On Order:
1,000
can ship 11/28/24
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$3.67
$18.350
50
$2.37
$118.500
100
$2.31
$231.000
300
$2.27
$681.000
500
$2.24
$1,120.000
1,000
$2.21
$2,210.000
2,500
$2.17
$5,425.000
5,000
+
$2.14
$10,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2161
Washers Flat Fiber - 3.18mm - 6.35mm - 1.57mm - 4 Screw Size.
ABM1M-AT-M
The 4-way adhesive backed cable tie mount in white is mounted with acrylic adhesive tape. ...
2333
Brass Hex Standoff - 4-40 Thread - 1/4" OD - 3/4" Length.
G6B-2014P-US-DC12
Power Relay 12VDC 5A DPST-NC(20x11x11)mm THT
NT-1/4-0-SP
Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Spool