722RA
SwitchcraftConn Power PL 3 POS 3.3mm Solder RA Thru-Hole 3 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
722RA
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
PL
Number of Contacts:
3
Termination Method:
Solder
Maximum Voltage Rating:
12 VDC
Maximum Current Rating:
5 A
Operating Temperature:
N/A
The 722RA is a reliable and versatile power connector from SWITCHCRAFT. This connector features a 3-position configuration and is designed with a 3.3mm solder right angle through-hole for easy installation. With 3 terminals and 1 port, this power connector is ideal for various applications requiring secure and efficient power transmission. Trust SWITCHCRAFT's commitment to quality and performance with the 722RA power connector.
Search Keywords:
722RA
IN STOCK:
2,518
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$3.88
$19.400
50
$2.73
$136.500
100
$2.60
$260.000
300
$2.46
$738.000
500
$2.42
$1,210.000
1,000
$2.39
$2,390.000
2,500
$2.35
$5,875.000
5,000
+
$2.31
$11,550.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
NC3FAAH1
AA Series - 3 pole female XLR receptacle - grounding: mating connector shell to pin1 and f...
78HJ04GWT
Switch DIP ON OFF SPDT 4 Raised Slide 0.15A 30VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm...
NC3MAAH
AA Series - 3 pole male XLR receptacle - grounding: separate ground contact to mating conn...
S760
Conn Power F 2 POS ST Cable Mount 2 Terminal 1 Port
LAN8710A-EZK
PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 32-Pin QFN EP Tray