help desk software

760K

Switchcraft

Conn DC Power PL 2 POS ST Cable Mount 2 Terminal 1 Port .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
760K
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
F
Number of Contacts:
2
Termination Method:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
5 A
Operating Temperature:
N/A
The SWITCHCRAFT part 760K is a reliable and high-quality DC power connector with a 2-position ST cable mount design. It is equipped with 2 terminals and 1 port, providing secure and efficient power connections. This connector is perfect for applications requiring a dependable and easy-to-install power solution.
Search Keywords:
760K
IN STOCK: 1,411
Can Ship immediately
On Order:
5,000   can ship 10/24/24 
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.61
$28.050
25
$4.06
$101.500
100
$3.75
$375.000
300
$3.69
$1,107.000
500
$3.50
$1,750.000
1,000
$3.43
$3,430.000
2,500
$3.34
$8,350.000
5,000 +
$3.29
$16,450.000
DOWNLOADS