Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
761K
RoHS:
Yes
HTS:
8536509050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
F
Number of Contacts:
2
Termination Method:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
5 A
Operating Temperature:
N/A
The SWITCHCRAFT part 761K is a high-quality power connector designed for cable mounting. It features a female connector with 2 positions and terminals, making it ideal for power transmission in various applications. With its cable mount design, this connector provides a secure and reliable connection for power cables. Its compact size and single port design make it convenient to use. Trust SWITCHCRAFT for all your power connector needs.
Search Keywords:
761K
IN STOCK:
4,152
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$5.53
$27.650
25
$4.74
$118.500
100
$4.17
$417.000
300
$4.11
$1,233.000
500
$3.56
$1,780.000
1,000
$3.48
$3,480.000
2,500
$3.41
$8,525.000
5,000
+
$3.36
$16,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1299C-SL002
Slate - 152.4m (500ft)/Spool
1855-BK001
Hook-up Wire 22AWG 1.27mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool
1855-BR001
Hook-up Wire 22AWG 1.27mm Tinned Copper- Brown - 600V - 304.8m (1000ft)/Spool
5114C-SL005
Slate - 30.48m (100ft)/Spool
F2211/8-CL005
FIT-221 1/8" - Clear - 30.48m (100ft)/Pkg