761KS12
SwitchcraftDC Power Connector - Plug - 5 A - 2.5 mm - 12 mm - Cable Mount - Solder. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
761KS12
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
2
Termination Method:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The SWITCHCRAFT part 761KS12 is a high-quality DC power connector designed for reliable power transmission. This connector features a plug design with a 2.5 mm pin diameter and is specifically engineered for 5 A current rating. With a cable mount and solder connection, it offers secure and efficient connectivity. The 12 mm length provides sufficient space for easy installation and handling. Whether you need to connect power cables for electronic devices, equipment, or industrial applications, the SWITCHCRAFT 761KS12 is a trusted solution that ensures dependable performance.
Search Keywords:
761KS12
IN STOCK:
895
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$7.10
$35.500
25
$5.06
$126.500
50
$4.99
$249.500
100
$4.73
$473.000
300
$4.61
$1,383.000
500
$4.52
$2,260.000
1,000
$4.43
$4,430.000
2,500
+
$4.36
$10,900.000
CUSTOMERS
ALSO BOUGHT
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
66099-4
Contact - Multimate - Type III+ Series - Pin - Crimp - 16 AWG - Gold Plated Contacts.
1586359-2
Connector Cable Seal - 2.11 mm - Mini Universal MATE-N-LOK Sealed Connector.
794772-2
02P MINI UMNL SEAL,DIE CUT
140-103LAG-RB1
Thermistor 10K Ohm 10% 2-Pin Wire 3974K Automotive