761KS15
SwitchcraftDC Power Connector - Plug - 5 A - 2.5 mm - 12 mm - Cable Mount - Solder. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
761KS15
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
2
Termination Method:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The 761KS15 is a Sealed Power Plug is a great waterproof alternative to the standard power plug and jack. It has nickel-plated copper alloy contacts, thermoplastic insulators and a black rubber over thermoplastic handle. It mates with L712AS, L712RAS and PCL712AS power jacks.
Search Keywords:
761KS15
IN STOCK:
3,606
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$8.56
$42.800
25
$6.95
$173.750
50
$6.85
$342.500
100
$6.64
$664.000
300
$6.10
$1,830.000
500
$5.25
$2,625.000
1,000
$4.61
$4,610.000
2,500
+
$4.49
$11,225.000
CUSTOMERS
ALSO BOUGHT
6-141
Barrier Block - 6 Circuits - 12 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 250V - 14 AW...
761KS12
DC Power Connector - Plug - 5 A - 2.5 mm - 12 mm - Cable Mount - Solder.
761KS17
DC Power Connector - Plug - 5 A - 2.5 mm - 12 mm - Cable Mount - Solder.
SWI10B-12-NB-P5
AC/DC External Wall Mount (Class II) Adapter - Fixed Blade - 12 W - Output 12V 1A - 90 to ...
XLG-75-24-A
Constant Power Mode LED Driver - 24VDC - 1.55 to 3.1A - Built-In potentiometer Current Adj...