help desk software
DATA SHEET

767KS12

Switchcraft

DC Power Connector - Plug - 5 A - 2.1 mm - 12 mm - Cable Mount - Solder.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
767KS12
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
2
Termination Method:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The 767KS12 is a miniature Sealed Power Plug with a red tip insulator. It has copper alloy plug sleeve, rigid thermoplastic finger insulator and a thermoplastic elastomer handle. It mates with L722AS, L722RAS and PCL722AS power jacks.
Search Keywords:
767KS12
IN STOCK: 39
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.61
$38.050
25
$6.43
$160.750
50
$6.25
$312.500
100
$5.77
$577.000
300
$5.45
$1,635.000
500
$5.13
$2,565.000
1,000
$5.05
$5,050.000
2,500 +
$4.98
$12,450.000
Tools/3D Models