help desk software
DATA SHEET

84206LX

Switchcraft

Switch Rocker Quick Connect Locking Lever 1A 200VA

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
84206LX
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Mounting:
Panel Mount
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Contact Rating @ Voltage:
200 A
Actuator Style:
Locking Lever
Actuator Color:
N/A
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker Quick Connect Locking Lever 1A 200VA
IN STOCK: 0
Factory Lead-Time
6 Weeks
Tools/3D Models
Product Guides