Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
84312LX
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Panel Mount
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Contact Rating @ Voltage:
200 A
Actuator Style:
Locking Lever
Actuator Color:
N/A
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
This SWITCHCRAFT part 84312LX is a durable rocker switch with a locking lever for added security. It has quick connect terminals for easy installation and can handle up to 1A and 200VA of power. Perfect for a variety of applications, this switch is reliable and long-lasting.