Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
84324L
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Contact Rating @ Voltage:
200 A
Actuator Style:
Locking Lever
Actuator Color:
N/A
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Rocker Quick Connect Locking Lever 1A 200VA
Search Keywords:
84324L
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides