850X
SwitchcraftConn Phone Plug PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
850X
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Phone Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Thermoplastic
Number of Contacts:
2
Contact Plating:
N/A
Termination Method:
Solder
Operating Temperature:
-20 to 65 °C
The SWITCHCRAFT part 850X is a high-quality Conn Phone Plug designed for superior performance and durability. It features a 2-position solder lug ST cable mount design, making it easy to connect and secure. With 2 terminals and 1 port, this plug ensures reliable signal transmission for your audio and communication applications. Trust SWITCHCRAFT for an exceptional connection every time.
Search Keywords:
850X
IN STOCK:
1,092
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$5.79
$28.950
25
$3.79
$94.750
100
$3.54
$354.000
300
$3.49
$1,047.000
500
$3.43
$1,715.000
1,000
$3.38
$3,380.000
2,500
$3.33
$8,325.000
5,000
+
$3.28
$16,400.000
Product Guides