help desk software
DATA SHEET

903

Switchcraft

Switch Push Button SPDT Round Button 0.25A 30VA Momentary Contact Solder Panel Mount

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
903
RoHS:
No
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N/A
Contact Rating @ Voltage:
30 A
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
N/A
Switch Push Button SPDT Round Button 0.25A 30VA Momentary Contact Solder Panel Mount
Search Keywords:
903
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 0
Factory Lead-Time
15 Weeks
Tools/3D Models
Product Guides