903D
SwitchcraftSwitch Push Button SPDT Round Button 0.25A 30VA Momentary Contact Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
903D
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N/A
Contact Rating @ Voltage:
30 A
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
N/A
Switch Push Button SPDT Round Button 0.25A 30VA Momentary Contact Solder Panel Mount
IN STOCK:
28
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$12.17
$121.700
25
$4.40
$110.000
100
$3.79
$379.000
180
$3.53
$635.400
500
+
$3.32
$1,660.000
Product Guides