903X
SwitchcraftSwitch Push Button N.O./N.C. SPDT Round Button 0.25A 30VA Momentary Contact Panel Mount Solder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
903X
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N/A
Contact Rating @ Voltage:
30 A
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
N/A
The SWITCHCRAFT part 903X is a versatile and reliable push button switch that is perfect for various applications. This switch features a round button design and is capable of both normally open (N.O.) and normally closed (N.C.) contacts. With a rating of 0.25A and 30VA, it can handle a variety of electrical loads. The momentary contact ensures quick and responsive operation. Designed for panel mounting, the switch offers ease of installation. Its solder connections guarantee secure and durable electrical connections. Trust the SWITCHCRAFT part 903X for effective control and reliable performance.
Search Keywords:
903X
IN STOCK:
2,100
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$6.59
$32.950
25
$5.13
$128.250
50
$5.00
$250.000
100
$4.76
$476.000
300
$4.69
$1,407.000
500
$4.62
$2,310.000
1,000
$4.55
$4,550.000
2,500
+
$4.49
$11,225.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-640520-0
Connector Housing - MR Series - Receptacle - 6 Ways - 4.19 mm - Miniature Rectangular Conn...
A18-LC-TT
IC-socket - Stamped Contacts - THT - 18pin - 2 -54mm Pitch - 1A - 7.62mm Row Distance - 30...
5-747905-2
9 Rcpt Solder Cup, Gold Flash,
BX0023
Battery Holder - PP3 (9V) x 1 - Panel - SOLDER LUG
108-1762-101
Red Banana Plug, Insulated, Hex Solder/Solderless Stud