913
SwitchcraftSwitch Push Button SPDT Round Button 0.25A 30VA Momentary Contact Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
913
RoHS:
No
HTS:
8536509031
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N/A
Contact Rating @ Voltage:
30 A
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
N/A
Life Cycle:
Discontinued & Replaced
Switch Push Button SPDT Round Button 0.25A 30VA Momentary Contact Solder Panel Mount
Search Keywords:
913
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides