913X
SwitchcraftPushbutton Switch - SPDT - On-Mom - 250mA 125VAC/48VDC - Black Round, Button Actuator - Threaded - Solder Lug Termination - Panel Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
913X
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N/A
Contact Rating @ Voltage:
30 A
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
N/A
The 913X front panel mount pushbutton switch with black actuator cap is completely enclosed in rugged metal housing. This pushbutton switch has phenolic insulator, terminals and contactors are brass with silver plated.
Search Keywords:
913X
IN STOCK:
5,190
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$5.56
$27.800
25
$4.71
$117.750
50
$4.58
$229.000
100
$4.25
$425.000
300
$4.07
$1,221.000
500
$3.83
$1,915.000
1,000
$3.77
$3,770.000
2,500
+
$3.71
$9,275.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-640442-9
09P MTA100 CONN ASSY BLU
5225396-7
Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount RCP Gold Over Nickel Carton
A18-LC-TT
IC-socket - Stamped Contacts - THT - 18pin - 2 -54mm Pitch - 1A - 7.62mm Row Distance - 30...
A11203RNCQ
1-4 Pole Rotary Switch
V80201SS05Q
Power & Line Voltage Select Slide Switch