help desk software
DATA SHEET

923D

Switchcraft

Switch Push Button SPDT Round Button 0.25A 30VA Momentary Contact Solder Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
923D
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N/A
Contact Rating @ Voltage:
30 A
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
N/A
Switch Push Button SPDT Round Button 0.25A 30VA Momentary Contact Solder Panel Mount
Search Keywords:
923D
IN STOCK: 99
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$6.684
$26.736
34
$5.512
$187.408
68
$5.237
$356.116
102
$4.990
$508.980
135 +
$4.940
$666.900
Tools/3D Models
Product Guides