933
SwitchcraftSwitch Push Button N.O./N.C. SPDT Round Button 0.25A 30VA Momentary Contact Solder Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
933
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
30 A
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
11.1 x 11.1 x 31.7 mm
The SWITCHCRAFT part 933 is a versatile and reliable Push Button Switch designed for various applications. With its Single Pole Double Throw (SPDT) configuration, it provides the flexibility of both normally open (N.O.) and normally closed (N.C.) contacts. This round button switch has a current rating of 0.25A and a power rating of 30VA, making it suitable for low-power circuits. The momentary contact feature ensures that the switch returns to its original position after activation. Designed for easy mounting, this switch is solder panel mountable, ensuring a secure and stable connection. Perfect for industrial, automotive, and electronic projects, the SWITCHCRAFT part 933 offers durability, smooth operation, and reliable performance.
Search Keywords:
933
IN STOCK:
0
On Order:
707
can ship 11/21/24
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$8.85
$44.250
25
$7.41
$185.250
50
$7.16
$358.000
100
$6.41
$641.000
300
$6.31
$1,893.000
500
$5.78
$2,890.000
1,000
$5.36
$5,360.000
2,500
+
$5.28
$13,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
7513D2-L
Light Pipe - Single - Rigid - 3.60mm Round with Flat Top Lens Style - Board Mount - Press ...
1658621-6
26 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
EG2211A
Slide Switch - DPDT - 200mA - 30VDC - Standard Actuator - 2.00mm Actuator Length - PC Pin ...
3-640620-2
02P MTA100 CONN ASSY F/T RED