933D
SwitchcraftSwitch Push Button SPDT Round Button 0.25A 30VA Momentary Contact Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
933D
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N/A
Contact Rating @ Voltage:
30 A
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
N/A
Switch Push Button SPDT Round Button 0.25A 30VA Momentary Contact Solder Panel Mount
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
6 Weeks
Product Guides