953
SwitchcraftSwitch Push Button N.O./N.C. SPDT Round Button 0.25A 30VA Momentary Contact Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
953
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
30 A
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Switch Push Button N.O./N.C. SPDT Round Button 0.25A 30VA Momentary Contact Solder Lug Panel Mount
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
Factory Lead-Time
15 Weeks
Product Guides