982A01R
SwitchcraftSwitch Push Button N.O. 3PST Plunger 0.25A 125VAC 28VDC Momentary Contact PC Pins Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
982A01R
RoHS:
No
HTS:
8536509031
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
3PST
Bushing Type:
N/R
Switch Configuration:
N.O.
Contact Rating @ Voltage:
0.25A@28VDC@UL
Actuator Style:
Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
N/A
Life Cycle:
Discontinued & Replaced
Switch Push Button N.O. 3PST Plunger 0.25A 125VAC 28VDC Momentary Contact PC Pins Thru-Hole
Search Keywords:
982A01R
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides