help desk software
DATA SHEET

982A03R

Switchcraft

Switch Push Button N.O./N.C. 4PST Plunger 0.25A 125VAC 28VDC Momentary Contact PC Pins Thru-Hole

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
982A03R
RoHS:
No
HTS:
8536509031
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Mounting:
Through Hole
Pole Throw Configuration:
4PST
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.25A@28VDC@UL
Actuator Style:
Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
N/A
Life Cycle:
Discontinued & Replaced
Switch Push Button N.O./N.C. 4PST Plunger 0.25A 125VAC 28VDC Momentary Contact PC Pins Thru-Hole
Search Keywords:
982A03R
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Tools/3D Models
Product Guides