982A03RX
SwitchcraftSwitch Push Button N.O./N.C. 4PST Plunger 0.25A 125VAC 28VDC Momentary Contact PC Pins Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
982A03RX
RoHS:
Yes
HTS:
8536509031
COO:
US
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
Through Hole
Pole Throw Configuration:
4PST
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.25A@28VDC@UL
Actuator Style:
Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
N/A
Switch Push Button N.O./N.C. 4PST Plunger 0.25A 125VAC 28VDC Momentary Contact PC Pins Thru-Hole
Search Keywords:
982A03RX
IN STOCK:
90
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$9.50
$47.500
50
$9.36
$468.000
100
$9.22
$922.000
250
$9.08
$2,270.000
500
$4.81
$2,405.000
750
$3.38
$2,535.000
1,000
+
$3.31
$3,310.000
Product Guides