Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
A4FB
RoHS:
No
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Zinc Die Cast
Number of Contacts:
4
Contact Plating:
Silver
Termination Method:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Conn XLR Connector F 4 POS ST Cable Mount 4 Terminal 1 Port
Search Keywords:
A4FB
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,513
Can Ship immediately
Minimum Order:
4
Quantity
Unit Price
Ext. Price
4
$8.03
$32.120
25
$7.63
$190.750
100
$6.10
$610.000
500
$5.25
$2,625.000
1,000
$4.75
$4,750.000
5,000
+
$4.58
$22,900.000
Product Guides