help desk software
DATA SHEET

A4FBAU

Switchcraft

Conn XLR Connector F 4 POS ST Cable Mount 4 Terminal 1 Port

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
A4FBAU
RoHS:
No
HTS:
8536694010
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Zinc Die Cast
Number of Contacts:
4
Contact Plating:
Gold
Termination Method:
N/A
Operating Temperature:
N/A
Conn XLR Connector F 4 POS ST Cable Mount 4 Terminal 1 Port
Search Keywords:
A4FBAU
IN STOCK: 0
Minimum Order:
3
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$25.71
$77.130
10
$17.13
$171.300
25
$8.74
$218.500
50
$8.65
$432.500
100
$8.57
$857.000
250
$8.50
$2,125.000
500 +
$8.44
$4,220.000
Tools/3D Models