Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
A5F
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Zinc Die Cast
Number of Contacts:
5
Contact Plating:
Silver
Termination Method:
N/A
Operating Temperature:
N/A
The SWITCHCRAFT part A5F is a high-quality XLR connector designed for connecting audio equipment. It features a 5-pin female connector with a cable mount design, making it easy to install and connect to your audio devices. With 5 terminals and 1 port, this connector provides excellent signal transmission and durability. Ideal for professional audio applications, the SWITCHCRAFT part A5F ensures a secure and reliable connection for all your audio needs.
Search Keywords:
A5F
IN STOCK:
499
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$19.71
$19.710
10
$15.05
$150.500
25
$14.83
$370.750
50
$14.61
$730.500
100
$14.39
$1,439.000
300
$14.17
$4,251.000
500
+
$13.80
$6,900.000
CUSTOMERS
ALSO BOUGHT
5499922-3
A/L UNIV HDR 16P VERT LG LAT
DAT71215
15KV 12V SPNO Tungsten - PCB mount
SDR1307-680KL
Inductor Power Wirewound 68uH 10% 100KHz 24Q-Factor Ferrite 2.3A 120mOhm DCR T/R
RT424012
General Purpose Relay - DPDT (2 Form C) - 12VDC Coil - 8A Contact - 400VAC Switching - Non...
V23105A5001A201
Signal Relay 5VDC 3A DPDT( (20.2mm 10mm 11mm)) THT