help desk software
DATA SHEET

BPJJ02AUX

Switchcraft

Conn RCA Adapter F/F 1/1 POS ST Panel Mount 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
BPJJ02AUX
RoHS:
Yes
HTS:
8536698000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
RCA Adapter
Gender:
F/F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Brass
Number of Contacts:
1/1
Contact Plating:
Nickel
Termination Method:
N/A
Operating Temperature:
N/A
Conn RCA Adapter F/F 1/1 POS ST Panel Mount 1 Port
IN STOCK: 100
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.44
$42.200
25
$6.94
$173.500
50
$6.84
$342.000
100
$6.65
$665.000
300
$6.14
$1,842.000
500
$5.29
$2,645.000
1,000
$4.67
$4,670.000
2,500 +
$4.56
$11,400.000
Tools/3D Models