Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
BPJR01X
RoHS:
Yes
HTS:
8536694010
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
RCA
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Brass
Number of Contacts:
2
Contact Plating:
Nickel
Termination Method:
Solder
Operating Temperature:
N/A
Conn RCA F 2 POS Solder ST Panel Mount 2 Terminal 1 Port
Search Keywords:
BPJR01X
IN STOCK:
532
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$1.700
$170.000
300
$1.598
$479.400
500
$1.522
$761.000
1,000
$1.439
$1,439.000
2,500
$1.425
$3,562.500
5,000
$1.410
$7,050.000
7,500
$1.396
$10,470.000
10,000
+
$1.382
$13,820.000