C46206LFRX
SwitchcraftSwitch Slide DPDT Screwdriver 3A 125VAC 125VDC PC Pins Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
C46206LFRX
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Screwdriver
Pole Throw Configuration:
DPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
3@125VAC 125VDC A
Contact Plating:
N/A
Operating Temperature:
-20 to 70 °C
Termination Style:
PC Pins
Dimension:
22.35 x 13.46 x 9.47 mm
The SWITCHCRAFT part C46206LFRX is a versatile switch designed for various applications. Its Slide DPDT (Double Pole Double Throw) configuration allows for convenient control over two separate circuits. With a rating of 3A at 125VAC and 125VDC, this switch offers exceptional power handling capability. Featuring PC Pins Thru-Hole design, the C46206LFRX can be easily mounted on a printed circuit board for seamless integration in electronic projects. Additionally, its screwdriver operation provides effortless switching. Trust SWITCHCRAFT for reliable and efficient components.
Search Keywords:
C46206LFRX
IN STOCK:
1,352
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$3.289
$32.890
50
$3.164
$158.200
250
$2.843
$710.750
500
$2.815
$1,407.500
1,000
$2.400
$2,400.000
2,500
$2.376
$5,940.000
5,000
$2.322
$11,610.000
7,500
+
$2.299
$17,242.500
Product Guides