C56206L1X
SwitchcraftSlide Switch - DPDT - Top Slide - 0.5A, 125VAC/DC - 1000Vrms Dielectric Strength - PC Pins - Thru-Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
C56206L1X
RoHS:
Yes
HTS:
8536509050
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.5@125VAC 125VDC A
Contact Plating:
N/A
Operating Temperature:
-20 to 70 °C
Termination Style:
PC Pins
Dimension:
15.88 x 10.16 x 19.63 mm
The SWITCHCRAFT part C56206L1X is a high-quality, top slide DPDT switch designed for a variety of applications. With a compact design and durable construction, it is perfect for use in electronic devices and circuit boards. Featuring a rating of 0.5A at 125VAC and 125VDC, this switch ensures reliable performance and long-lasting functionality. It is equipped with PC pins for easy and secure installation using through-hole mounting. Whether you need to switch between two circuits or control multiple functions, the C56206L1X delivers excellent flexibility and precision.
Search Keywords:
C56206L1XThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
254
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Product Guides