C56206L2X
SwitchcraftSwitch Slide - DPDT - Top Slide - 0.5A - 125VAC - 125VDC - PC Pins Thru-Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
C56206L2X
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.5@125VAC 125VDC A
Contact Plating:
N/A
Operating Temperature:
-20 to 70 °C
Termination Style:
PC Pins
Dimension:
15.88 x 10.16 x 14.02 mm
The C56206L2X slide switch from Switchcraft makes turning on or off your circuit a piece of cake. This device has a maximum current rating of 0.5 A @ 125VAC 125VDC. It has a DPDT configuration. This slide switch has an operating temperature range of -20 °C to 70 °C. The C56206L2X slide switch has a PC pin termination style. This product is 15.88 mm long, 14.02 mm tall and 10.16 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC.
Search Keywords:
C56206L2X
IN STOCK:
341
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$18.53
$92.650
10
$18.25
$182.500
25
$17.98
$449.500
50
$13.48
$674.000
75
$12.59
$944.250
100
+
$12.33
$1,233.000
Product Guides