C56313L2X
SwitchcraftSwitch Slide - ON ON ON - DP3T - Top Slide - 0.5A - 125VAC - 125VDC - PC Pins Thru-Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
C56313L2X
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
DP3T
Switch Configuration:
ON ON ON
Contact Rating @ Voltage:
0.5@125VAC 125VDC A
Contact Plating:
N/A
Operating Temperature:
-20 to 70 °C
Termination Style:
PC Pins
Dimension:
N/A
This C56313L2X slide switch from Switchcraft is great for turning your circuit on and off. It has a DP3T configuration. This device has a maximum current rating of 0.5 A @ 125VAC 125VDC. This slide switch has an operating temperature range of -20 °C to 70 °C. The C56313L2X slide switch has a PC pin termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC.
IN STOCK:
70
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
2
$13.34
$26.680
25
$9.95
$248.750
100
$9.85
$985.000
500
$9.78
$4,890.000
1,000
$9.71
$9,710.000
5,000
+
$9.63
$48,150.000
Product Guides