help desk software
DATA SHEET

C62206LX

Switchcraft

Switch Slide DPDT Side Slide 0.5A 125VAC 125VDC PC Pins Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
C62206LX
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
PCB Through Hole
Body Orientation:
Right Angle
Actuator Style:
Side Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.5@125VAC 125VDC A
Contact Plating:
N/A
Operating Temperature:
N/A
Termination Style:
PC Pins
Dimension:
N/A
Switch Slide DPDT Side Slide 0.5A 125VAC 125VDC PC Pins Thru-Hole
Search Keywords:
C62206LX
IN STOCK: 500
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$9.90
$29.700
25
$8.71
$217.750
100
$7.32
$732.000
500
$6.51
$3,255.000
1,000
$6.35
$6,350.000
5,000 +
$6.26
$31,300.000
Tools/3D Models
Product Guides