help desk software
DATA SHEET

CARA760K07984

Switchcraft

2-Meter Power Cable, Right Angle, 2.5mm, Locking, Stip/Tin

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
CARA760K07984
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
BULK
Connector Type:
2.5mm Plug
Cable Length:
2 m
2-Meter Power Cable, Right Angle, 2.5mm, Locking, Stip/Tin
Search Keywords:
CARA760K07984
IN STOCK: 50
Can Ship immediately
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$22.19
$22.190
10
$13.69
$136.900
25
$12.94
$323.500
50
$12.62
$631.000
100
$12.44
$1,244.000
250
$12.25
$3,062.500
500 +
$12.06
$6,030.000
Tools/3D Models
Product Guides