Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
DCCDB09M
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
Pin
Termination Method:
N/A
Shell Size:
E
Number of Contacts:
9
Contact Plating:
Gold
Operating Temperature:
-55 to 85 °C
Conn D-Subminiature PIN 9 POS ST Cable Mount 9 Terminal 1 Port DATA-CON-X®
Search Keywords:
DCCDB09M
IN STOCK:
26
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$23.33
$23.330
5
$20.90
$104.500
10
$19.89
$198.900
13
$19.69
$255.970
25
$19.49
$487.250
38
$19.30
$733.400
50
+
$19.10
$955.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
640136-6
06P EDGE CONN HSG, BIF-LEAF
1432791-1
Electromechanical Relay 12VDC 90Ohm 35(NO)/20(NC)A SPDT (31.6x26.5x49.9)mm Flange General ...
121583-0000
Circular DIN Connector - 4 Contact - Female - Cable Mount - Crimp Terminal - Plug
350011-2
BIF-LEAF CONT AUPHBZ LP 24-18
5-1703998-1
92POS,AMP MCP1.5K,SOCK HSG,ASSY,SEALED