Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
E3FDBAU
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
XLR Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Thermoplastic
Number of Contacts:
3
Contact Plating:
Gold
Termination Method:
Solder
Operating Temperature:
-55 to 85 °C
Conn XLR Connector F 3 POS Solder ST Panel Mount 4 Terminal 1 Port
Search Keywords:
E3FDBAU
IN STOCK:
0
Minimum Order:
3
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
3
$38.34
$115.020
10
$13.32
$133.200
25
$5.83
$145.750
50
$5.76
$288.000
100
$5.01
$501.000
250
$4.90
$1,225.000
500
$4.81
$2,405.000
1,000
+
$4.71
$4,710.000