help desk software
DATA SHEET

E3FDRA

Switchcraft

Conn XLR Connector F 3 POS Solder RA Thru-Hole 4 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
E3FDRA
RoHS:
Yes
HTS:
8536694020
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
XLR Connector
Gender:
F
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Thermoplastic
Number of Contacts:
3
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
-55 to 85 °C
Conn XLR Connector F 3 POS Solder RA Thru-Hole 4 Terminal 1 Port
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.00
$30.000
50
$4.88
$244.000
100
$4.54
$454.000
250
$4.34
$1,085.000
500
$4.05
$2,025.000
1,000
$3.84
$3,840.000
2,500
$3.74
$9,350.000
5,000 +
$3.60
$18,000.000
Tools/3D Models