Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
E3FDRAB
RoHS:
Yes
HTS:
8536694020
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
XLR Connector
Gender:
F
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Thermoplastic
Number of Contacts:
3
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
-55 to 85 °C
Conn XLR Connector F 3 POS Solder RA Thru-Hole 4 Terminal 1 Port
Search Keywords:
E3FDRAB
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$6.90
$34.500
25
$5.79
$144.750
100
$5.22
$522.000
250
$5.00
$1,250.000
500
$4.67
$2,335.000
1,000
$4.43
$4,430.000
2,500
$4.31
$10,775.000
5,000
+
$4.14
$20,700.000