Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
E3MRABAU
RoHS:
Yes
HTS:
8536694020
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
50
Type:
XLR Connector
Gender:
M
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Thermoplastic
Number of Contacts:
3
Contact Plating:
Gold
Termination Method:
Solder
Operating Temperature:
-55 to 85 °C
Conn XLR Connector M 3 POS Solder RA Thru-Hole 4 Terminal 1 Port
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$9.44
$47.200
25
$7.67
$191.750
50
$7.56
$378.000
100
$7.15
$715.000
250
$6.56
$1,640.000
500
$6.38
$3,190.000
1,000
$6.05
$6,050.000
2,500
+
$5.82
$14,550.000