Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
E3MSC
RoHS:
Yes
HTS:
8536694020
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
50
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Thermoplastic
Number of Contacts:
3
Contact Plating:
Silver
Termination Method:
Solder Cup
Operating Temperature:
-55 to 85 °C
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
Search Keywords:
E3MSC
IN STOCK:
103
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$5.73
$28.650
50
$4.71
$235.500
100
$4.40
$440.000
250
$4.23
$1,057.500
500
$3.97
$1,985.000
1,000
$3.77
$3,770.000
2,500
$3.68
$9,200.000
5,000
+
$3.54
$17,700.000