Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
E903
RoHS:
Yes
HTS:
8536509031
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Cord Switch
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Maximum Current Rating:
1 A
Operating Temperature:
N/A
Electromechanical Switch Cord Switch 1A
IN STOCK:
266
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$16.81
$16.810
10
$15.11
$151.100
25
$14.69
$367.250
50
$14.30
$715.000
100
$13.57
$1,357.000
300
$13.23
$3,969.000
500
+
$11.40
$5,700.000
Product Guides