Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
ECPPKG
RoHS:
Yes
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
25
The ECPPKG is a Mounting Hole Cover made of black anodize aluminum and supplied with (2) #4-40 black oxide steel mounting screws. It is suitable for use with the EH series connectors.
Search Keywords:
ECPPKG
IN STOCK:
30
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$4.21
$105.250
50
$4.15
$207.500
100
$3.97
$397.000
250
$3.52
$880.000
500
$3.36
$1,680.000
1,000
$3.29
$3,290.000
2,500
$3.04
$7,600.000
5,000
+
$3.00
$15,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
NA3MDF
Circular Connector Adapter - 3 Contact(s) - Metal - Male-Female
EHUSBBABX
USB Adapter - USB Type B Receptacle - USB Type A Receptacle - EH Series.
QGPK1B440
1RU 1 x 16 EH Rack Panel Tapped with 4-40 Holes.
EHRJ45P6S
In-Line Adapter - RJ45 - RJ45 - Adapter - In-Line - EH Series - Jack - 8 Positions.
U223-007-IND
7-Port Rugged Industrial USB 2.0 Hi-Speed Hub w 15KV ESD Immunity and metal case, Mountabl...