Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
ED913
RoHS:
Yes
HTS:
8536509033
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Cord Switch
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Maximum Current Rating:
1 A
Operating Temperature:
N/A
SWITCHCRAFT part ED913 is a reliable and versatile Electromechanical Switch with Cord Switch, capable of handling a current of up to 1A. This compact and sleek switch is perfect for various applications where a simple on/off function is required. Ideal for use in residential, commercial, and industrial settings, this high-quality switch ensures durable performance and exceptional reliability. With its easy installation and efficient operation, the SWITCHCRAFT ED913 is a reliable solution for controlling electrical devices with minimal effort.
Search Keywords:
ED913
IN STOCK:
495
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$22.43
$22.430
10
$16.10
$161.000
25
$15.14
$378.500
50
$14.91
$745.500
100
$14.69
$1,469.000
300
$14.47
$4,341.000
500
+
$13.28
$6,640.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
745255-2
Connector Spring Latch For Cable Clamps with Mounting Ears
770581-1
12 Position Rectangular Housing Connector Plug White 0.163" (4.14mm)
GA400
Cable Assembly Cord Set 2.29m 3 POS Power to 3 POS Power M-F
7101SYZQE
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .420" Actuator - Solder...
8531SZQE3
Subminiature Pushbutton Switches