EHDB9MM
SwitchcraftConnector Adapter - D Sub - 9 Positions - Plug - D Sub - 9 Positions - Plug. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EHDB9MM
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
D-Sub Gender Changer3530
Body Orientation:
Straight3506
Mounting:
Panel Mount3516
Gender:
M/M3507
Termination Method:
N/A
Shell Size:
N/A
Number of Contacts:
9/9
Contact Plating:
N/A
Operating Temperature:
N/A
The EHDB9MM is a 9-pin D-sub Male to Male Adapter encased in a rugged XLR panel mounted housing. This EH series connector has a PBT glass fiber reinforced insulator, gold-plated over nickel brass contacts, tin-plated nickel silver and 30% glass fiber PBT housing.
IN STOCK:
26
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$13.19
$65.950
25
$12.56
$314.000
50
$11.84
$592.000
100
$11.67
$1,167.000
300
$11.49
$3,447.000
500
$11.32
$5,660.000
1,000
+
$11.15
$11,150.000
Product Guides