EHHD15FFB
SwitchcraftD Sub Connector Adapter - Standard D Sub - Receptacle - 15 Positions - Standard D Sub - Receptacle. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EHHD15FFB
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
High Density D-Sub Adapter
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
F/F
Termination Method:
N/A
Shell Size:
E/E
Number of Contacts:
15/15
Contact Plating:
Gold over Nickel
Operating Temperature:
N/A
The EHHD15FFB is a 15-pin high density D-sub Female to Female Adapter encased in a rugged XLR panel mounted housing. This EH series adapter has PBT glass fibre reinforced insulator, gold-plated over nickel brass contacts, tin-plated nickel silver and 30% glass fibre PBT housing.
Search Keywords:
EHHD15FFB
IN STOCK:
50
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$16.85
$16.850
10
$12.89
$128.900
25
$12.44
$311.000
50
$12.32
$616.000
100
$12.20
$1,220.000
300
$12.07
$3,621.000
500
+
$11.95
$5,975.000
Product Guides
CUSTOMERS
ALSO BOUGHT
10VN1
Power Line Filter RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
1757824-8
D Sub Connector - HD26 - 26 Contacts - Receptacle - Crimp - DA - AMPLIMITE 90 Series - Met...
2891929
Ethernet switch - 8 TP RJ45 ports - automatic detection of data transmission speed of 10/1...
DRL100-24-1
DIN Rail AC-DC Power Supply - 100W - 24 VDC - Input: 85 to 264VAC
MS52000-7
Gasket for MIL-DTL-5015 and MIL-5015 Type Standard Cylindrical Connectors.