help desk software
DATA SHEET

EHLC2M

Switchcraft

Fiber Optic Adapter - Multimode - LC - LC - Jack - Jack - Straight Adapter - EH Series. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EHLC2M
RoHS:
Yes
HTS:
8536700000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Mode:
Multimode
Type:
LC2 Adapter
Gender:
F
Mounting:
Panel Mount
Fiber Cable Type:
N/A
Cable Diameter:
N/A
Operating Temperature:
-20 to 70 °C
Switchcraft's lc2 adapter EHLC2M fiber optic connector enables you to connect multiple fiber optic cables together easily, thus increasing your total range. It has a straight body orientation. It has a female type gender. This product is 25.9 mm long, 30.98 mm tall and 29.21 mm deep. EHLC2M is housed in black delrin. This fiber optic connector has an operating temperature of -20 to 70 °C.
Search Keywords:
EHLC2M
IN STOCK: 48
Ships today, if you order in
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$25.46
$25.460
10
$16.04
$160.400
25
$15.29
$382.250
50
$14.93
$746.500
100
$13.20
$1,320.000
250
$12.95
$3,237.500
500 +
$12.69
$6,345.000
Tools/3D Models
Product Guides