Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EHRCA2X
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Type:
RCA Adapter
Gender:
N/A
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Thermoplastic
Number of Contacts:
N/A
Contact Plating:
Nickel
Termination Method:
N/A
Operating Temperature:
N/A
Conn RCA Adapter ST Panel Mount 2 Port
Search Keywords:
EHRCA2X
IN STOCK:
102
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$13.97
$69.850
25
$11.27
$281.750
50
$11.03
$551.500
100
$10.56
$1,056.000
250
$10.34
$2,585.000
500
$10.23
$5,115.000
1,000
+
$10.13
$10,130.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
LCAX1-56-X
One-hole, flex lug, #1 AWG wire, 5/16" stud hole.
120-105711
Electromechanical Relay 12VDC 16Ohm SPST-NO (54.1x73.15x78.49)mm Bracket Contactor Relay
3502A
Conn RCA M 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
762
Conn DC Power PL 2 POS ST Cable Mount 2 Terminal 1 Port
W57-XB1A4A10-10
Circuit Breaker Thermal 1Pole 10A 250VAC