EHRJ45P5E
SwitchcraftIn-Line Adapter - Cat5e - RJ45 - RJ45 - Adapter - In-Line - EH Series - Jack - 8 Positions. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EHRJ45P5E
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Type:
RJ-45 Adapter
Body Orientation:
Straight
Mounting:
Panel Mount
Pitch:
N/A
Gender:
RCP/PL
Number of Contacts:
8/8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
This rj-45 adapter EHRJ45P5E telephone and telecom connector from Switchcraft is the perfect connector for high-power applications. This RCP/PL connector has 8 / 8 RCP/PL contacts. This connector has a single port. It has a straight body orientation. EHRJ45P5E is housed in black thermoplastic.
Search Keywords:
EHRJ45P5E
IN STOCK:
773
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$11.11
$55.550
25
$10.09
$252.250
50
$9.80
$490.000
100
$9.40
$940.000
250
$8.96
$2,240.000
500
$8.78
$4,390.000
1,000
+
$8.65
$8,650.000
Product Guides
CUSTOMERS
ALSO BOUGHT
22-23-2041
Conn Wire to Board HDR 4 POS 2.54mm Solder ST Thru-Hole KK® Bag
PN10-14R-D
Ring Terminal, 12 – 10 AWG, 1/4" stud size, nylon insulated, bulk package.
1829361
Feed-through header - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross ...
67F040
Bimetal Disc Thermostat Automotive 2-Pin(2+Tab) TO-220